• Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 1.8 GHz;
• Onboard 2/4GB LPDDR4 memory and 16GB eMMC;
• Dual HDMI(4K 60fps + 1080P), 1 eDP, 1 dual channel LVDS, 1 MIPI CSI;
• Support 4K H.264/H.265 Video decoder;
• 6 serial, 1 USB3.0, 4 USB2.0 ,1 USB OTG, 2 GbE, 1 SPI, 1 I2C, 6 GPIO;
• M.2 for WIFI/BT support, mini-PCIe for 3G/4G support;
• Support Debian and Android;
Main Features
Silicon Vendor | Rockchip |
CPU | Rockchip RK3399 |
CPU cores | 6 |
Max TDP | 12W |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4-1333MHz |
M2 Supported Interfaces | SIDO, UART, PCIe, USB |
Watchdog | Yes |
Rear IO
HDMI | 2 |
COM Port Protocols | RS232/485 |
GbE LAN | 2 |
Internal IO
2230 Support | Yes |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 102 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC Class B |
Software
OS Support | debian-9-10android-7-1-10-0 |
Additional Information
Manufacturer | Advantech |
Part Number | rsb-4710co-xna1ersb-4710wo-xna1ersb-4710co-xla1ersb-4710wo-xla1ersb-4710co-ana1e |