Advantech AIMB-229 Ryzen™ Embedded V1000 / R1000 Series Mini-ITX

AMD V2000-series mini-ITX

• Support AMD V2000 processor
• Two 260-pin SO-DIMM up to 64GB DDR4 3200 SDRAM
• multi display, Max up to 4 displays
• 1 PCIe x8, 1 E-Key 2230 M.2 slot, 1 M-Key 2242/2280 M.2 slot
• 6COM, 4 USB3.2 Gen2, 2 USB3.2 Gen1, 2 USB2.0, 2 SATA, 16bit GPIO
• Support SUSI, WISE-DeviceOn and Edge AI Suite

Main Features

Silicon VendorAMD
CPUv2516v2718v2748
CPU cores68
Max TDP25W - 54W
ChipsetAMD Zen Core APU
Maximum Memory64GB
Memory TechnologySO-DIMM DDR4 3200Mhz
ECC Support1
GPUAMD Integrated Vega GCN
Sata Storage Interfaces2
M2 Storage Formfactor22422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
Display Port2
USB-C Display Port (Alt Mode) 2
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2242 SupportYes
2280 SupportYes
PCIe x8 Slot1
Supported PCIe Gen's Gen3

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10ubuntu-20-4

Additional Information

ManufacturerAdvantech
Part Numberaimb-229vg2-00a1e-aimb-229vg2-02a1eaimb-229vg2-03a1e
Notes1x Internal (2x2) power connector
Copyright ©2024 Avnet, Inc. All rights reserved.