Avnet Embedded is becoming Tria! Visit our new website here.

Advantech MIO-5375 Intel Celeron 3.5″ SBC

11th Gen. Intel® Core™ i7/i5/i3/Celeron U-Series 3.5" SBC w/ MIOe

• 11th Gen. Intel® Core™ Processor with Quad/Dual Cores, TDP 15W/ 28W;
• Dual Channel DDR4-3200 up to 64GB;
• 4 simultaneous displays: LVDS/HDMI/DP/USB Type-C, eDP (optional);
• 2 GbE, 4 USB3.2, CAN Bus, DC-in 12-24V;
• Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe), MIOe;
• Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite;

Main Features

Silicon VendorIntel
CPUceleron-6305ei3-1115g4ei5-1145g7ei7-1185grei7-1185g7e
CPU cores24
Max TDP12W - 28W
Coolingpassiveactive
Chipset300 Series Chipset (SoC Integrated)
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4-3200
GPUIntel® Iris® Xe
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 2.0, I2C, NVMe
M2 Storage Formfactor22803042
M2 Storage Keyb-keym-key
M2 Storage2
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB Type C 3.2 Gen 2 x 1 Rear IO4
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage2
2230 SupportYes
2280 SupportYes
3042 SupportYes
PCIe x1 Slot4

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputOptional
DC jack Input voltage range12 - 24Vdc

Mechanical

Form Factor3.5" SBC
Dimensions146 x 102 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportubuntuyocto

Additional Information

ManufacturerAdvantech
Part Numbermio-5375cr-s8a1mio-5375c3-p9a1mio-5375c5-q1a1mio-5375c7-q4a1mio-5375c7p-q4a1mio-5375cr-s8a1
Notesatx-2x2-pin-90datx-2x2-pin-180d
Copyright ©2024 Avnet, Inc. All rights reserved.