Advantech AIMB-279 Alder Lake-S / Raptor Lake-S Mini-ITX

Intel® 12th/13th Gen Core™ processor, LGA1700 Mini-ITX motherboard


  • 12th/13th Gen Intel® Core™ Desktop Processors, max. 24Core, support

  • Q670E/H610E chipset

  • Up to 64GB DDR4 3200MHz with two SODIMM

  • PCIe x16 Gen4 (16GT/s)

  • Four independent displays with 2 DP, 1 HDMI, 1eDP

  • Rich expansion: 1 M.2 M key & 1 M.2 E key, 4 USB 3.2 & 2 USB2.0, 2 SATA

  • 12-24V DCIN power input

  • WISE-DeviceOn and Embedded Software APIs

Main Features

Silicon VendorIntel
CPU12th./13th Gen. Core i9 / i7 / i5 / i3 / Celeron (LGA1700)
CPU cores24
Max TDP65W
CoolingActive
Chipsetq670eh610e
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4-3200
GPUIntel® UHD Graphics 770
Sata Storage Interfaces2
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC888
WatchdogYes

Rear IO

HDMI1
Display Port2
USB 3.2 Gen 2 x 1 Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces2
M2 Storage1
2230 Support1
2242 Support1
Pcie_x16_slot1
Supported PCIe Gen's Gen4

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range12V - 24V

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC Class B

Software

OS SupportWindows 10
Ubuntu 22.4

Additional Information

ManufacturerAdvantech
Part NumberAIMB-279QF-LDA1
AIMB-279HL-EDA1

Copyright ©2024 Avnet, Inc. All rights reserved.