Advantech ARK-1250L Intel Core Embedded NUC

Fanless Embedded NUC Box with Intel 11th gen. Core i SoC


  • Intel 11th Gen. Core i5/i3

  • DIN-Rail system with essential I/O ports on front-side bezel

  • 3 x Intel GbE, 4 x RS-232/422/485, 8-bit DIO, optional CANBus

  • 3 Expansions: M.2 E-Key 2230, M.2 B-Key 2280, 1 x Full-size mSATA share with mPCIe slot

  • Dual independent displays with one 4K HDMI and one VGA

  • 3 x USB 3.2 and 3 x USB 2.0

  • mSATA and 1 x 2.5" SATA storage device

  • 12V - 24V wide range power input

  • -40°C - 60 °C extended operating temperature

  • Advantech iEdge support

  • Qualified for Edge AI SRP of WISE-DeviceOn

Main Features

Silicon VendorIntel
CPUCore i3-1115G4E
Core i5-1145G7E

CPU cores4
Max TDP28W
CoolingPassive
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe ×1, SATA, USB 2.0
Audio CodecRealtek ALC888S, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO3
USB 2.0 Rear IO3
COM Ports Rear IO4
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN1
2.5Gb LAN2

Internal IO

SATA Interfaces1
mSATA1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
SIM Card Slot1

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range12V - 24V

Mechanical

Dimensions60 x 173 x 141 mm

Environmental

Operating Temp-40°C - 60 °C with 0.7 m/s air flow
 
Storage Temp-40°C - 85° C
Relative Humidity95% @ 40 °C (non-condensing), operating

Certifications

CertificationsCE/FCC Class B, CCC

Software

OS Supportwindows-10-enterpriselinux-ubuntu-20-04

Additional Information

ManufacturerAdvantech
Part Numberark-1250l-u2a1-u-i3-1115g4eark-1250l-s5a1-u-i5-1145g7e
Notesdin-rail-wall-mount1-x-canbus-2-0-db9-connector-optional
Copyright ©2024 Avnet, Inc. All rights reserved.