Advantech DS-085 Intel Celeron Embedded NUC

Fanless Embedded NUC Box with Intel Tiger Lake-U SoC


  • Powered by Intel Tiger Lake-U processor

  • 19mm-thin chassis ideal for space-limited installation

  • 4 HDMI display output, resolution up to 4K(3840 x 2160)

  • Cable-less design for easy maintenance

  • Supports WISE-PaaS/DeviceOn and Embedded Software APIs

  • Supports WebAccess/SignageCMS for intuitive signage content managing, remote monitoring and control

  • Energy Star® certified for cutting edge energy efficiency & money saving

Main Features

Silicon VendorIntel
CPUceleron-6305ei3-1115g4ei5-1145g7e
CPU cores4
Max TDP28W
CoolingPassive
ChipsetSoC
Maximum Memory32 GB
Memory Slots2
Memory TechnologyDDR4 2666 SO-DIMM
GPUIntel® Iris® Xe Graphics
M2 Supported InterfacesPCIe ×1, SATA, USB 2.0
M2 Storage Formfactor2242
M2 Storage KeyB-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI4
USB 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Power

DC Jack Power InputYes
DC jack Input voltage range19V

Mechanical

Dimensions180 x 190 x 19 mm

Environmental

Operating Temp0°C - 40° Cw/o system fan w/ 0.7m/s airflow
Relative Humidity40° C @ 95% RH Non-Condensing

Certifications

Certificationsce-fcc-class-b-ccc-bsmi-red-ukcaul-cb-ccc-bsmi-ukca

Software

OS SupportWindows 10

Additional Information

ManufacturerAdvantech
Part NumberDS-085SGB-U1A1E (Celeron 6305E)
DS-085SGB-U2A1E (Core i3-1115G4E)
DS-085SGB-U3A1E (Core i5-1145G7E)

NotesVESA/Desk/Wall/Din Rail
Copyright ©2024 Avnet, Inc. All rights reserved.