Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial iBOX-R1000 series AMD Ryzen Embedded v/r Embedded NUC

Embedded NUC Box with AMD Ryzen™ Embedded R-Series


  • AMD Ryzen™ Embedded R-Series 

  • 2 x 260-pin SO-DIMM up to 32GB DDR4 2400 MHz with ECC support (16GB per DIMM)

  • 3 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 2 x Realtek 1 Gigabit LAN

  • Supports triple display, 1 x HDMI 2.0, 2 x DP 1.2a

  • TPM Header

  • 12V DC-In

  • 171.8 x 150 x 71.5 mm, Fanless Barebon

Main Features

Silicon VendorAMD
CPUr1606gr1505g
CPU cores2
Max TDP25W
CoolingPassive
ChipsetAPU
Maximum Memory32GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPURadeon™ Vega 3 Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4, PCIe x1, SATA, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port2
USB 3.2 Gen 2 x 1 Rear IO3
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMOptional

Power

DC Jack Power Input1
DC jack Input voltage range12V

Mechanical

Dimensions171.8 x 150 x 71.5 mm

Environmental

Operating Temp-20ºC - 40ºC
Storage Temp-40°C - 85°C
Relative Humidity10% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10

Additional Information

ManufacturerASRock Industrial
Part Numberibox-r1000mibox-r1000v
Copyright ©2024 Avnet, Inc. All rights reserved.