Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial iBOX-V2000 series AMD Ryzen Embedded v/r Embedded NUC

Fanless Embedded NUC Box with AMD Ryzen™ Embedded V2000 series


  • AMD Ryzen™ Embedded V2000 series

  • 2 x 260-pin non-ECC/ECC SO-DIMM up to 64GB DDR4 3200 MHz

  • 4 x USB 3.2 Gen2, 4 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 1 x Realtek 1 Gigabit LAN, 1 x Realtek 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.2a (2 from Type C)

  • TPM 2.0 onboard IC

  • 19V/90W Power Adapter

  • 171.8 x 109.45 x 50.05mm, Fanless Barebone

Main Features

Silicon VendorAMD
CPUv2718v2516
CPU cores8
Max TDP25W
CoolingPassive
ChipsetAPU
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUAMD Radeon™ Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4, PCIe x1, SATA, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 2
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions171.8 x 109.45 x 50.05 mm

Environmental

Operating Temp-20ºC - 40ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10

Additional Information

ManufacturerASRock Industrial
Part Numberibox-v2000m-v2718ibox-v2000v-v2516
Copyright ©2024 Avnet, Inc. All rights reserved.