Advantech EI-52 Intel Core Embedded NUC

Fanless Embedded NUC Box with Intel 11th gen. Core i SoC


  • Intel 11th gen. Core i5/i3/Celeron

  • Pre-installed Edge X with data acquisition API

  • Pre-installed WISE-DeviceOn for device management and remote control

  • 8/16 GB Dual-Channel DDR4 Memory Built-in

  • 64 GB SATA Slim SSD Built-in

  • 4K HDMI and DP 1.4 Dual Display

  • Compatible with optional VEGA-330 AI Module supported by Intel Movidius Myriad X VPU

  • Intel VNNI support for AI and deep learning

  • WISE-DeviceOn supported for quick AI deployment at scale

Main Features

Silicon VendorIntel
CPUcore-i3-1115g4ecore-i5-1145g7eceleron-6305e
CPU cores4
Max TDP28W
CoolingPassive
ChipsetSoC
Maximum Memorycore-i5-sku-1-x-16-gb-260-pin-so-dimm-ddr4-2400-mhz-memory-20-85-c-built-in-max-capacity-64gbcore-i3-celeron-sku-1-x-8-b-260-pin-so-dimm-ddr4-2666-mhz-memory-20-85-c
Memory Slots1
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
mPCIe Slot1

Connectivity

LTE/GSM ConnectivityOptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions156 x 60 x 112 mm

Environmental

Operating Temp-10 - 50 °Cwith 0.7m/s air flow

Certifications

Certificationsce-fcc-class-b-ccc-bsmiul-cb-ccc-bsmice-red-fcc-system-rf-certified-with-aiw-355-5g-and-ewm-w189-wifi-module

Software

OS Supportwindows-10-iot-64-bitubuntu-20-04

Additional Information

ManufacturerAdvantech
Part Numberei-52-s6a1-core-i5-1145g7eei-52-s2a1-core-i3-1115g4eei-52-u0a1-celeron-6305e
Noteswall-vesa-din-rail-mountingcompatible-with-optional-vega-330-ai-modulecompatible-with-optional-aiw-355-5g-module
Copyright ©2024 Avnet, Inc. All rights reserved.