The EPC-R7200 is an NVIDIA Jetson-compatible industrial-grade Ai System, designed for AI developers that use NVIDIA Jetson family modules, including Xavier NX, TX2 NX and Nano.
Given the Industrial and Rugged features of EPC-R7200 makes it an excellent choice for edge AI applications in a diverse range industries and applications.
Main Features
Silicon Vendor | nVidia |
CPU | dual-core-nvidia-denver-2-64-bit-quad-core-arm-cortex-a57-mpcore6-core-nvidia-carmel-armv8-2-64-bit |
CPU cores | 2-6 |
Max TDP | 15W |
NPU | nVidia GPU |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
GPU | 128-core-nvidia-maxwell-gpu-with-128-nvidia-cuda-cores256-core-nvidia-pascal-gpu-architecture-with-256-nvidia-cuda-cores384-core-nvidia-volta-gpu-with-48-tensor-cores |
eMMC Storage | 16-32GB |
M2 Supported Interfaces | 2 |
M2 Storage Formfactor | 22303042 |
M2 Storage Key | E-Key |
M2 Storage | 1 |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
COM Port Protocols | RS232/485 |
GbE LAN | 2 |
Internal IO
µSD | 1 |
M2 Storage | 1 |
2230 Support | Yes |
3042 Support | Yes |
Connectivity
Wireless onnectivity | optional |
LTE/GSM Connectivity | Optional |
Bluetooth | optional |
Power
Terminal Block Input | Yes |
Terminal Block Input voltage range | 9 - 24Vdc |
Mechanical
Form Factor | AI Edge Systems |
Dimensions | 152 x 138 x 42 (mm) |
Environmental
Operating Temp | -10°C - 70°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC Class B |
Software
OS Support | Ubuntu |
Additional Information
Manufacturer | Advantech |
Part Number | EPC-R7200IJ-ALA100 EPC-R7200IJ-ALA120 EPC-R7200IJ-ALA140 EPC-R7200IJ-ALA160 |