Avnet Embedded is becoming Tria! Visit our new website here.

Advantech MIC-710AIL-DVA1 nVidia Jetson SBC

Looking to experiment with the nVidia Jetson Nano or test performance with your specific application?

This nVidia Jetson Nano developer kit from Advantech is a great place to start.

Main Features

Silicon VendornVidia
CPUQuad Core ARM Cortex A57
CPU cores4
Max TDP10W
NPUnVidia GPU
CoolingFanless
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUMaxwell GPU, 128 CUDA core, performance up to 472 GFLOPS
eMMC Storage16GB

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
GbE LAN1

Internal IO

µSD1

Connectivity

SIM Card Slot1

Power

Terminal Block InputYes
Terminal Block Input voltage range12 - 24Vdc

Mechanical

Dimensions116 x 82 x 30 (mm)

Software

OS SupportUbuntu

Additional Information

ManufacturerAdvantech
Part NumberMIC-710AIL-DVA1
Copyright ©2024 Avnet, Inc. All rights reserved.