Avnet Embedded is becoming Tria! Visit our new website here.

Advantech EPC-7000 Nvidia Jetson AI Edge Systems

The EPC-R7000 is an ARM-based AI Edge System, powered by nVidia® Jetson™ TX2 Dual-Core NVIDIA Denver2 + Quad-core ARM Cortex-A57 processors combined with an nVidia Pascal™ 256 CUDA cores GPU.

This AI Edge System provides high performance computing at low power consumption costs and supports the AIM-Linux/Edge AI Software Packages, making it an ideal solution for your AI and Machine Vision applications.

Main Features

Silicon VendornVidia
CPUDual-Core NVIDIA Denver 2 64-Bit CPU Quad-Core ARM® Cortex®-A57 MPCore
CPU cores2 4
Max TDPTBD
NPUnVidia GPU
CoolingFanless
ChipsetSoC
Maximum Memory8GB
Memory TechnologyLPDDR4
GPU256-core nVidia Pascal™ GPU Architecture with 256 NVIDIA CUDA Cores
eMMC Storage32GB

Rear IO

HDMI1
USB 2.0 Rear IO1
GbE LAN1
PoE2 x 802.3af (PSE Power Max 15.4W Out)

Power

DC Jack Power Input1
DC jack Input voltage range19Vdc

Mechanical

Form FactorAI Edge Systems
Dimensions204 x 138 x 67 (mm)

Environmental

Operating Temp-20 - 60°C
Relative Humidity5 - 95%

Certifications

CertificationsCCC/CE/FCC Class B

Software

OS SupportUbuntu

Additional Information

ManufacturerAdvantech
Part NumberEPC-R7000IQ-SUA1E
Copyright ©2024 Avnet, Inc. All rights reserved.