Avnet Embedded is becoming Tria! Visit our new website here.

Advantech EPC-R4710 Rockchip RK IoT Gateway

Compact Embedded Box PC with Rockchip RK3399 dual Cortex-A72 & Quad Cortex-A53
Onboard 2GB LPDDR4 memory and 16GB eMMC

Main Features

Silicon VendorRockchip
CPURockchip RK3399
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage16GB
M2 Supported InterfacesPCIe, USB, SIDO, UART

Rear IO

USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO4
COM Ports Rear IO6
COM Port ProtocolsRS232/485
GbE LAN2

Internal IO

µSD1
2230 SupportYes
mPCIe Slot1

Connectivity

SIM Card Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Dimensions190 x 150 x 43 (mm)

Environmental

Operating Temp0°C - 50°C -20°C - 70°C
Relative Humidity5 - 95%

Certifications

CertificationsCCC, CE, FCC, BSMI Class B

Software

OS Supportandroidlinux

Additional Information

ManufacturerAdvantech
Part Numberepc-r4710no-xaa1eepc-r4710io-xaa1eepc-r4710no-xaa1beepc-r4710io-xaa1be
Copyright ©2024 Avnet, Inc. All rights reserved.