Avalue NUC-TGU Intel Core Embedded NUC

Compact Embedded Box PC with Intel® 11th Tiger Lake-U Processor and Intel® Iris® Xe Graphics

Main Features

Silicon VendorIntel
CPUintel-core-i7-1165g7intel-core-i5-1135g7intel-core-i3-1115g4intel-core-i7-1185g7eintel-core-i5-1145g7eintel-c
Max TDP15W
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 3200MTs
GPUintel-iris-xe-i7-1165g7-i5-1135g7intel-uhd-11thgen-intel-processors-i3-1115g4
M2 Supported InterfacesPCIe, SATA, USB 2.0
M2 Storage Formfactor22422280
M2 Storage Keyb-keym-key
M2 Storage2
Audio CodecRealTek ALC888S-VD2-GR
WatchdogYes

Rear IO

HDMI2
Display Port2
USB Type C 3.2 Gen 2 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

M2 Storage2
2230 SupportYes
2242 SupportYes
2280 SupportYes
3042 SupportYes
3052 SupportYes

Connectivity

SIM Card Slot1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Dimensions170 x 125 x 36 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-30°C - 70°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportwin10win11linux

Additional Information

ManufacturerAvalue
Part Numbernuc-tgu-i7-a1-1rnuc-tgu-i5-a1-1rnuc-tgu-i3-a1-1rnuc-tgu-i7e-a1-1rnuc-tgu-i5e-a1-1rnuc-tgu-i3e-a1-1r
NotesUSB 3.2 Gen 2 : 4 (column Nee to Add)
Copyright ©2024 Avnet, Inc. All rights reserved.