Advantech RSB-3810 Cortex A78 & A55 Pico-ITX

2.5" SBC based on MediaTek Genio 1200 with UIO40-Express

Main Features

Silicon VendorMediaTek
CPUMediaTek Genio 1200 Cortex A78 &
A55
CPU cores4
NPU4.8 TOPS
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage32GB
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

µSD1
2230 SupportYes
3052 SupportYes

Connectivity

Wireless onnectivityYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 x 19 (mm)

Environmental

Operating Temp-20°C - 60°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportubuntuyocto-linuxandroid

Additional Information

ManufacturerAdvantech
Part NumberRSB-3810CO-FCA1E
Notes1-x-sim-card-slotuio40-express-expansion-card-2x-usb2-0-1x-usb3-0-2x-uart
Copyright ©2024 Avnet, Inc. All rights reserved.