Advantech WISE-3620 QCA Quad IoT Gateway

WISE-3620 is a Qualcomm ARM Cortex A based hardware platform, which runs OpenWRT a router focused Linux distribution for embedded devices.

The Advantech WISE-3620 Industrial Router is an IoT gateway designed for smart city, Industrial 4.0 applications.

This IoT gateway can aggregate both the wireless sensor networks (WSN), including 802.11AC MU-MIMO Technology, wired sensors and pass them through an IP network and then onto your chosen public or private cloud.

With its modular slot design, the WISE-3620 can quickly adapt to a variety of wireless technologies, regional RF bands and wireless communication protocols vastly reducing your development time and time to market.

Main Features

Silicon VendorQualcomm
CPUQCA Quad-core ARM Cortex A7 CPU 716 MHz
CPU cores4
Max TDP18 Watts
CoolingFanless
Maximum Memory256MB
Memory TechnologyDDR3L
eMMC Storage128MB

Rear IO

USB 3.2 Gen 1 x 1 Rear IO1
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

µSD1
mPCIe Slot2

Connectivity

Wireless onnectivity2x2 IEEE802.11ac MU-MIMO 2.4GHz / 5GHz
LTE/GSM ConnectivityOptional
SIM Card Slot2

Power

DC Jack Power Input1
DC jack Input voltage range9 - 24Vdc

Mechanical

Dimensions187.9 x 150 x 39 (mm)

Environmental

Operating Temp-20°C - 70°C
Relative Humidity5 - 95%

Certifications

CertificationsTELEC, CE/FCC/IC Class B, SRRC, KCC, NCC

Software

OS SupportOpenWRT Breaking Barrier (Linux 3.14)

Additional Information

ManufacturerAdvantech
Part NumberWISE-3620
Copyright ©2024 Avnet, Inc. All rights reserved.