AIMB-277

Intel® 10th Gen Core™ processor, LGA1200 Mini-ITX motherboard

• Supports 10th Generation Intel® Core™ i processor (LGA1200)
• Intel Q470E / H420E chipset
• Two 260-pin SO-DIMM up to 64GB DDR4 2933 MHz SDRAM
• Supports triple display of HDMI 2.0a/DP++/VGA/LVDS( or eDP)
• Supports PCIe x16 (Gen 3), 1x M.2 M key + 1x M.2 E key
• 4x USB 3.2 Gen2 + 4x USB 3.2 Gen1, and 4x SATA III
• Supports Intel vPro, AMT, Software RAID 0,1,5,10, TPM 2.0, 3.2W Amplifier
• Support Windows 10 LTSC & Ubuntu 20.04 LTS; SUSI API and WISE-DeviceOn

Main Features

Silicon VendorIntel
CPU10th. Gen. Core i9 / i7 / i5 / i3 / Celeron (LGA1200)
CPU cores246810
Max TDP35W 65W
Chipsetq470eh420e
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2933Mhz
GPUIntel® HD Graphics
Sata Storage Interfaces2
Raid SupportYes
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
Display Port1
VGA1
USB 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2280 SupportYes
Pcie_x16_slot1
Supported PCIe Gen's Gen3

Security

TPMOnboard
TPM Version2.0

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC Class B

Software

OS Supportwindows-10ubuntu-20-4

Additional Information

ManufacturerAdvantech
Part Numberaimb-277g2-fla1eaimb-277g2-00a1eaimb-277l-00a1e
Copyright ©2023 Avnet, Inc. All rights reserved.