AIR-500D

Extreme AI Edge Server supporting Intel® Xeon® D-1700 series processor. Qualified for Edge AI SRP of WISE-DeviceOn

Main Features

Silicon VendorIntel
CPUIntel Xeon D-1700 series processor
CPU coresup to 10
Max TDP67W
ChipsetTBD
Maximum Memory128GB
Memory Slots4
Memory TechnologySO-DIMM DDR4 2666/2933Mhz
ECC SupportYes
Sata Storage Interfaces4
Raid SupportYes
WatchdogYes

Rear IO

VGA1
USB 3.2 Gen 1 x 1 Rear IO6
COM Ports Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN4

Internal IO

SATA Interfaces4
2230 SupportYes
2242 SupportYes
2280 SupportYes
3042 SupportYes
3052 SupportYes
PCIe x1 Slot1
PCIe x4 Slot1
Pcie_x16_slot2

Connectivity

SIM Card Slot1

Security

TPMOnboard
TPM Version2.0

Power

AC Power100 - 240V AC

Mechanical

Form FactorAI Edge System
Dimensions260 x 270 x 399 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCCC, CE, FCC Class B, BSMI, UL, CB

Software

OS Supportwindows-10-iotubuntu-desktop-20-04-lts

Additional Information

ManufacturerAdvantech
Part Numberair-500d-t10a1air-500d-t40a1air-500d-t50a1
NotesM.2 socket: 3030 support
Copyright ©2023 Avnet, Inc. All rights reserved.