ARC-1209-190-B – 12.1″ Panel PC with Intel Atom CPU

12.1 Intel® Celeron® SoC Processors J1900 Fanless Rugged PCAP Touch Panel PC with IET Expansion, 8GB DDR3L 1333 SDRAM, IP65 Compliant Front Pane

Main Features

Screen Size12.1”
Resolution1024 x 768
IPSXGA
Sunlight Readable1000nits (option)
Touch TechnologyPCAP
Buttons1
Silicon VendorIntel
CPUIntel Celeron J1900
CPU cores4
Max TDP10W
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1333Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO3
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mPCIe Slot1

Security

TPMheader (optional)
TPM Version2.0

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 26Vdc

Mechanical

Dimensions292.86 x 225.4 x 51.5 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-7-8-1-10linux

Additional Information

ManufacturerAvalue Technology Inc.
Part Numberarc-1209-190-b3-1racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii-2racc-arc-obd
Copyright ©2023 Avnet, Inc. All rights reserved.