Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial 4X4-7000 Ryzen™ 7000

4X4 Motherboard with AMD Ryzen™ 7000 series processor


  • AMD Ryzen™ 7 7000U series processor

  • 2 x 262-pin SO-DIMM up to 64GB DDR5 4800 MHz

  • 2 x USB4, 2 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M

  • 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 1 x Realtek 1 Gigabit LAN (support DASH)

  • 1 x Realtek 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.1, 3 x DP 1.4a (2 from Type C)

  • TPM 2.0 onboard IC

  • 12V~19V DC-In

Main Features

Silicon VendorAMD
CPURyzen™ 7 7735U
Ryzen™ 7 7535U
CPU cores8
Max TDP28W
CoolingFan - Heatsink
ChipsetAPU
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR5 4800 SO-DIMM
GPUAMD Radeon™ Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions10.4 cm x 10.2 cm

Environmental

Operating Temp0ºC - 60ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Software

OS SupportWindows 11

Additional Information

ManufacturerASRock Industrial
Part Number4x4-7735u-d54x4-7535u-d5
Notes2 x USB 4 (5V/3A, Supports DP 1.4a display output)
Copyright ©2024 Avnet, Inc. All rights reserved.