Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC-1200 Alder Lake-P

Intel® NUC Board with 12th Gen (Alder Lake-P) Core™ Processors


  • Intel® 12th Gen (Alder Lake-P) Core™ Processors

  • 2 x 260-pin SO-DIMM DDR4 3200 MHz, up to 64GB

  • 1 x USB4/Thunderbolt™4, 5 x USB3.2 Gen2, 2 x USB 2.0

  • 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 2 x Intel 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0b, 3 x DP 1.4a (2 from Type-C)

  • TPM 2.0 onboard IC

  • Supports Intel® vPro, AMT (NUC-1265UE/NUC-1245UE)

  • 12V~19V DC-In

Main Features

Silicon VendorIntel
CPUi7-1260p-i5-1240p-i3-1220pi7-1265uei5-1245uei3-1215ueceleron-7305
CPU cores12
Max TDP28W
CoolingActive - Heatsink
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4-3200
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS-232 / RS-422 / RS-485
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions10.4 cm x 10.2 cm

Environmental

Operating Temp-20ºC - 70ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numbernuc-1260p-i7-1260p-4p8enuc-1240p-i5-1240p-4p8enuc-1220p-i3-1220p-2p8enuc-1265ue-i7-1265ue-2p8enuc-1245ue-i5-1245ue-2p8enuc-1215ue-i3-1215ue-2p4enuc-7305-cele
Notes1 x USB 4 (type C) / 1 x Thunderbolt™ 4
Copyright ©2024 Avnet, Inc. All rights reserved.