Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial iBOX-1100 series Intel Core Embedded NUC

Fanless Embedded NUC System with Intel® 11th Gen (Tiger Lake-U) Core™ Processors


  • Intel® 11th Gen (Tiger Lake-UP3) Core™ Processors 

  • 2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz

  • 1 x USB 4/Thunderbolt™4, 5 x USB3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 1 x Intel 1 Gigabit LAN, 1 x Intel 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.4 (2 from Type C)

  • TPM 2.0 onboard IC

  • Supports Intel® vPro, AMT

  • 19V/90W Power Adapter

  • 171.8 x 50.05 x 109.45 mm, Fanless Embedded BOX PC

Main Features

Silicon VendorIntel
CPUi7-1185g7ei5-1145g7ei3-1115g4e-celeron-6305e
CPU cores4
Max TDP12W
CoolingPassive
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 2 x 1 Rear IO4
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions171.8 x 50.05 x 109.45 mm

Environmental

Operating Temp-20ºC - 40ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10

Additional Information

ManufacturerASRock Industrial
Part Numberibox-1185g7eibox-1145g7eibox-1115g4eibox-6305e
Notes1 x USB4/Thunderbolt™ 4 (5V/3A, supports DP 1.4 display output)
Copyright ©2024 Avnet, Inc. All rights reserved.