GigaIPC QBiX-TGLA Intel Core Embedded NUC

Fanless Embedded NUC System with Intel® 11th Gen (Tiger Lake-U) Core™ Processors


  • System Size : 138W x 118D x 74.2H (mm)

  • Intel® Core™ i5-1135G7 Processor

  • 1 x COM Port (RS-232/422/485)

  • Dual Channel DDR4, 2 x SO-DIMMs

  • 2 x HDMI for Dual display

  • 2 x GbE LAN Ports

Main Features

Silicon VendorIntel
CPUi5-1135g7i3-1115g4e
CPU cores4
Max TDP12W
CoolingPassive
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
M2 Supported InterfacesPCIe ×4, SATA, USB2.0
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN2

Internal IO

M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Power

DC Jack Power Input1
DC jack Input voltage range+9V - 48V

Mechanical

Dimensions138W x 118D x 74.2H mm

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0%-95% (non-condensing)

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/11

Additional Information

ManufacturerGigaIPC
Part Numberqbix-tgla1115g4e-a1qbix-tgla1135g7-a1
Copyright ©2024 Avnet, Inc. All rights reserved.