Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial iBOX-N97 Intel Atom Embedded NUC

Fanless Embedded NUC System with Intel® Alder Lake-N N97 SoC


  • Intel® Alder Lake-N SoC Processor N97

  • 1 x 260-pin SO-DIMM up to 16GB DDR4 3200 MHz

  • 6 x USB 3.2 Gen2, 1 x M.2 Key E, 1 x M.2 Key M, 1 x SATA3

  • 2 x Realtek 2.5 Gigabit LAN

  • Supports Triple display, 2 x HDMI 2.0b, 2 x DP 1.4a (From Type C)

  • TPM 2.0 onboard IC

  • 19V/65W Power Adapter

  • 135x110x44.5mm, Fanless Embedded BOX PC

Main Features

Silicon VendorIntel
CPUN97
CPU cores4
Max TDP12W
ChipsetSoC
Maximum Memory16GB
Memory Slots1
Memory TechnologyDDR4 3200 SO-DIMM
GPUpassive
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256, High Definition Audio
WatchdogYes

Rear IO

HDMI2
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 2 x 1 Rear IO4
USB Type C 3.2 Gen 2 x 1 Rear IO2
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions135 x 110 x 44.5mm

Environmental

Operating Temp-20ºC - 45ºC
Storage Temp-40° C – 85° C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part NumberiBOX-N97
Copyright ©2024 Avnet, Inc. All rights reserved.