Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC BOX-J6412 Intel Celeron Embedded NUC

Embedded NUC System with ElkHart Lake J6412 SoC


  • Intel® ElkHart Lake SoC Processors J6412

  • 2 x 260-pin SO-DIMM up to 32GB DDR4 3200 MHz

  • 4 x USB 3.2 Gen2, 1 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x SATA3

  • 2 x Realtek 1 Gigabit LAN

  • Supports Dual display, 1 x HDMI 2.0b, 1 x DP 1.2

  • TPM 2.0 onboard IC

  • 19V/65W Power Adapter

  • 110.0 x 117.5 x 47.85mm, Fanned Barebone

Main Features

Silicon VendorIntel
CPUCeleron® J6412
CPU cores4
Max TDP10W
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics for 10th Gen Intel® Processors
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO1
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range9V - 19V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0ºC . 40ºC
Storage Temp-40° C – 85° C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10

Additional Information

ManufacturerASRock Industrial
Part NumberNUC BOX-J6412
Copyright ©2024 Avnet, Inc. All rights reserved.