Asus Tinker Board Edge R Rockchip RK SBC

Tinker Edge R is designed for AI applications at the edge, combining Arm® big.LITTLE™ technology with a Rockchip NPU, Machine-Learning & deployment made easy.

Main Features

Silicon VendorRockchip
CPURK3399Pro SoC (6-Core)
CPU cores6
NPURockchip NPU
CoolingPassive
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUArm® Mali™-T860 MP4 GPU @ 800 MHz
eMMC Storage16GB

Rear IO

HDMI1
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
GbE LAN1

Internal IO

µSD1
2230 SupportYes

Connectivity

Wireless onnectivityM.2 - 802.11 a/b/g/n/ac wireless &
BT 5.0 (2T2R)

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 19Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Software

OS SupportDebian 9 Android 9

Additional Information

ManufacturerAsus IoT
Part Number90ME00M0-M0EAY0
Copyright ©2024 Avnet, Inc. All rights reserved.