15 Intel® Atom™ SoC Processor x6211E/x6413E/x6425E Fanless Rugged Touch Panel PC with IET Expansion, 32GB DDR4 3200 SDRAM, 4 x USB3.2, 2 x COM, Support Wi-Fi / BT / 4G / 5G
Main Features
Screen Size | 15” |
Resolution | 1024 x 768 |
IPS | XGA |
Sunlight Readable | 1000nits (option) |
Touch Technology | PCAP |
Buttons | 1 |
Silicon Vendor | Intel |
CPU | onboard-intel-elkhart-lake-processorintel-atom-x6211e-processorintel-atom-x6413e-processorintel-atom-x6425e-processor |
CPU cores | 24 |
Max TDP | 6w9w12w |
Cooling | Active |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
ECC Support | 1 |
GPU | Intel® Elkhart Lake SoC integrated Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | USB, PCIe |
Watchdog | Yes |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 1 |
2230 Support | Yes |
2242 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
Security
TPM | header (optional) |
TPM Version | 2.0 |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Dimensions | 350.51 x 274.51 x 65.6 (mm) |
Environmental
Operating Temp | -20°C - 55°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | arc-1535-x13-b1-1racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii-2racc-arc-obd |