Avalue ARC-1538 ( Tiger Lake) Intel Core

15 11th Gen. Intel® Core™ Processor i7/i5/i3 Fanless Rugged Touch Panel PC with IET Expansion, 32GB DDR4 3200 SDRAM, Support Wi-Fi / BT / 4G / 5G

Main Features

Screen Size15”
Resolution1024 x 768
IPSXGA
Sunlight Readable1000nits (option)
Touch TechnologyPCAP
Buttons1
Silicon VendorIntel
CPUintel-core-i7-1185g7e-intel-core-i5-1145g7eintel-core-i3-1115g4e
CPU cores24
Max TDP15W
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 3200Mhz
GPUIntel® Elkhart Lake SoC integrated Graphics
Sata Storage Interfaces1
M2 Supported InterfacesSATA3, PCIe, USB
WatchdogYes

Rear IO

USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
2230 SupportYes
2242 SupportYes
3042 SupportYes
3052 SupportYes

Security

TPMheader (optional)
TPM Version2.0

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 26Vdc

Mechanical

Dimensions350.51 x 274.51 x 65.6 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linux

Additional Information

ManufacturerAvalue
Part Numberarc-1538-57e-b1-1racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii-2racc-arc-obd
Copyright ©2024 Avnet, Inc. All rights reserved.