Avalue VNS-10W01 Intel Atom

10.1 ultra slim Panel PC, 2GB / 4GB RAM, 32GB / 64G eMMC, PCAP Touch, DC 12~24V Input or Powered LAN 802.3AT, NFC Reader

Main Features

Screen Size10.1”
Resolution1280 x 800
Touch TechnologyPCAP
Buttons1
Silicon VendorIntel
CPUIntel® Atom™ x5-Z8350 Processor
CPU cores4
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage64GB

Rear IO

USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS232/485
GbE LAN1

Connectivity

Wireless onnectivityYes

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions270 x 193 x 28 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-10°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-iot-64bitandroid-5-1-64bitlinux-64bit

Additional Information

ManufacturerAvalue
Part NumberVNS-10W01-BV38C-4R
Copyright ©2024 Avnet, Inc. All rights reserved.