Avnet Embedded is becoming Tria! Visit our new website here.

Avalue SID-21WR1 Rockchip RK

21.5 Semi Industrial Panel PC with Rockchip RK3288 SoC, Projective Capacitive Multi-Touch, IP65 Front Panel, RockChip RK3288 Cortex-A17 Quad Core 1.6GHz, 2GB DDR3L on board, 16GB eMMC on board, 1 x 802.11 b/g/n Wireless LAN and Bluetooth 4.0, Wide range DC 12~24V DC input

Main Features

Screen Size21.5”
Resolution1920 x 1080
IPSFull HD
Touch TechnologyPCAP
Silicon VendorRockchip
CPURK3288W
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage16GB
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
USB 2.0 Rear IO2
COM Port ProtocolsRS232
GbE LAN1

Connectivity

Wireless onnectivityYes

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions509 x 304.8 x 51.3 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportandroid-8-1linux

Additional Information

ManufacturerAvalue
Part NumberSID-21WR1-8801-A1R
Copyright ©2024 Avnet, Inc. All rights reserved.