10.1 Semi-Rugged Tablet with Intel® Celeron® Processor N3350, High mobility with multiple connectivity including WLAN, Bluetooth, NFC
Main Features
Screen Size | 10.1” |
Resolution | 1280 x 800 |
Touch Technology | 10 Points Projective Capacitive |
Buttons | 1x-power-button1x-barcode-scanner-trigger |
Silicon Vendor | Intel |
CPU | Intel Celeron N3350 |
CPU cores | 2 |
Max TDP | 6W |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
Rear IO
HDMI | 1 |
Internal IO
µSD | 1 |
Connectivity
Wireless onnectivity | Yes |
Bluetooth | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 19Vdc |
Battery Capacity | 28.44W |
Battery Runtime | 6H |
Mechanical
Dimensions | 281 x 193.3 x 19.95 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 15 - 95% |
Software
OS Support | windows-10-iot-64bitandroid-8-1 |
Additional Information
Manufacturer | Avalue |
Part Number | CAXA0-1000A1-S01R |
Notes | ip65-adapter-input-100240vac-5060-hzoutput-65w-adaptor-19v3-15a-adaptor |