Intel® Apollo Lake 3.5 Micro Module, Bottom Layer Soldered, Dual Expansion Slot, Dual Gigabit Ethernet, Triple Display, 8GB DDR3L 1600&1333MHz
Main Features
Silicon Vendor | Intel |
CPU | Intel® Celeron® Processor J3455E |
CPU cores | 4 |
Max TDP | 10W |
Chipset | EC IT8528E/ IT8528I |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1600Mhz |
GPU | intel-hd-graphics-500intel-hd-graphics-505 |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
mPCIe Slot | 2 |
Security
TPM | header |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 101 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | ECM-APL2-J3455-C1R |
Notes | 1x-lpc1x-spi |