Intel® Elkhart Lake 3.5” Micro Module, Bottom Layer Soldered, Dual Expansion Slot, Dual Gigabit Ethernet, Triple Display, Up to 32GB DDR4 3200MTs (non-ECC Supported)
Main Features
Silicon Vendor | Intel |
CPU | Onboard Intel® Pentium®/Celeron®/Atom™ SoC |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
GPU | Intel® Elkhart Lake SoC Processor integrated Gen11 LP |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, USB 2.0, USB 3.1 Gen1, |
M2 Storage Formfactor | 2242 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Audio Codec | 92HD73C Tempo |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
3042 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 101 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | ecm-ehl-j6412-a1recm-ehl-j6413-a1recm-ehl-x13e-a1recm-ehl-x25re-a1r |
Notes | 1x eSPI |