7 Open Frame Tablet, PCAP touch, 2GB RAM or 4GB RAM, PCAP touch, 10/100 Ethernet, M.2 B-Key(3042) slot, Support Windows 10 / Ubuntu OS, DC12~24V input
Main Features
Screen Size | 7” |
Resolution | 800 x 1280 |
IPS | TFT |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | Intel Atom x5-8350 |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 64GB |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 1 |
GbE LAN | 1 |
Internal IO
3042 Support | Yes |
Connectivity
Wireless onnectivity | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 183.1 x 115.85 x 33.4 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-64bitubuntu-19-04-64bit |
Additional Information
Manufacturer | Avalue |
Part Number | oft-07w03-5004-a1roft-07w03-5005-a1roft-07w03-5007-a1roft-07w03-5008-a1r |