7" Open Frame Tablet with RockChip RK3568 Cortex-A55
Main Features
Screen Size | 7” |
Resolution | 600 x 1024 |
Touch Technology | PCAP |
Buttons | 1 |
Silicon Vendor | Rockchip |
CPU | Rockchip RK3568 |
CPU cores | 4 |
Max TDP | 5W |
Chipset | RK3568 |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | DDR4 |
eMMC Storage | 32GB |
M2 Storage Formfactor | 3042 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 2 |
Internal IO
µSD | 1 |
M2 Storage | 1 |
3042 Support | Yes |
Connectivity
Wireless onnectivity | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 190 x 130 x 31.8 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC Class A |
Software
OS Support | Android 11 |
Additional Information
Manufacturer | Avalue |
Part Number | OFT-07WR2-6803-A1R |
Notes | 2x-rs232-internal-i-o1x-rs485-internal-i-ocolumn-need-to-add-for-both |