Avnet Embedded is becoming Tria! Visit our new website here.

Avalue SID-15W03 Intel Atom

15.6 Semi Industrial Panel PC with Intel Atom 8350 SoC, Projective Capacitive Multi-Touch, IP65 Front Panel, Intel Atom Z8350F 1.44GHz Processor, 2GB/4GB DDR3L Memory on board, 32GB/64GB eMMC on board, Wide range DC 12~24V DC input, WiFi IEEE802.11 ac/b/g/n on board

Main Features

Screen Size15.6”
Resolution1920 x 1080
IPSFull HD
Touch TechnologyPCAP
Silicon VendorIntel
CPUIntel® Atom™ x5-Z8350 Processor
CPU cores4
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage64GB
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO2
10/100 LAN1

Connectivity

Wireless onnectivityYes

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions391.2 x 239.2 x 48.1 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-2019linux

Additional Information

ManufacturerAvalue
Copyright ©2024 Avnet, Inc. All rights reserved.