15.6 Semi Industrial Panel PC with Rockchip RK3288 SoC, Projective Capacitive Multi-Touch, IP65 Front Panel, 2GB DDR3L on board, 16GB eMMC on board, 1 x 802.11 b/g/n Wireless LAN and Bluetooth 4.0, Wide range DC 12~24V DC input, 2 x USB Type A, 1 x HDMI output, 1 x Head phone jack
Main Features
Screen Size | 15.6” |
Resolution | 1920 x 1080 |
Touch Technology | PCAP |
Silicon Vendor | Rockchip |
CPU | RK3288W |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 16GB |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 2 |
GbE LAN | 1 |
Connectivity
Wireless onnectivity | Yes |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 391.2 x 239.2 x 48.1 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | android-8-1linux |
Additional Information
Manufacturer | Avalue |