The ASUS CRL-GXX AI Accelerator PCIe Card is the first PCI Express® expansion card that can host multiple Coral Edge TPUs for AI inferencing at the edge.
Providing you with and option of 8 or 16 Edge TPUs with a power consumption of 36/52W (depending on whether 8 or 16 TPUs are selected) meaning that no additional power connection is needed for this Ai Accelerator.
Main Features
Silicon Vendor | |
CPU | 8 or 16 x Google Coral Edge TPU |
CPU cores | 8-16 |
Max TDP | 36/52W |
NPU | Google TPU |
Cooling | Active Fan |
Mechanical
Form Factor | Low Profile PCIe Card |
Dimensions | 126.3 x 186.3 x 42.1 (mm) |
Environmental
Operating Temp | 0-55° C |
Relative Humidity | 0 - 85% |
Software
OS Support | Windows, Linux |
Aditional Information
Manufacturer | Asus IoT |
Part Number | crl-g18u-p3dfcrl-g116u-p3df |