Avnet Embedded is becoming Tria! Visit our new website here.

Kontron D3714-V/R mSTX Ryzen™ Embedded V1000 / R1000 Series Mini-STX

Industrial motherboard supporting the AMD Ryzen™ embedded V1000/R1000 series SoC


  • AMD Radeon™ Vega Graphics (within SoC)

  • Up to 3x DisplayPort V1.4 plus HDMI V2.0b

  • Dual Channel LVDS (24Bit) and eDP V1.3 (4k) onboard

  • USB 2.0 and USB 3.1 (Gen1/Gen2) onboard, 8 Bit GPIO & HD Audio onboard

  • 1 x SATA III, 1 x M.2 SSD (Key-M: 2230/2242/2280), 1 x M.2 Key-E: 2230

  • 2 x GbE LAN onboard incl. Teaming Support

  • AMD integrated TPM V2.0 onboard

  • Auto Dual Range internal/external DC Input (12 V or 19-28 V)

  • RS-232/485/422 support onboard

Main Features

Silicon VendorAMD
CPUr1102gr1305gv1605b
CPU cores4
Max TDP25W
CoolingPassive and active cooling
ChipsetSoC
Maximum Memory32 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
ECC Support1
GPUAMD Radeon™ Vega Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 2.0
M2 Storage Formfactor2230 2242 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port3
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12 / 19 - 28V

Mechanical

Form FactorMini-STX
Dimensions140 x 148 (mm)

Environmental

Operating Temp-10°C - 60°C
Relative Humidity5 - 85%

Certifications

Certificationsce-class-b-fcc-b-verified-plannedctuvus-acc-iec62368-1-planned

Software

OS Supportwindows-10windows-11linux-64bit

Additional Information

ManufacturerKontron
Part Numberf5120-v186-d3714-v2-mstx-v1605bf5120-v181-d3714-r1-mstx-r1102gf5120-v182-d3714-r2-mstx-r1305g
Copyright ©2024 Avnet, Inc. All rights reserved.