DS-410

Fanless Embedded NUC Box with Intel Celeron J6412 SoC


  • Intel Elkhart Lake J6412 CPU

  • onboard 4 GB or 8GB DDR4 memory

  • Support HDMI 2.0 up to 4K(3840 x 2160), and Legacy VGA display

  • 2 x Gb LAN Ports

  • 2 x RS232 in RJ11 Ports

  • Power Off / Restart system easily through DeviceOn Dashboard

  • Realtime and Smart System Alert Monintoring, and Watchdog Suppor

Main Features

Silicon VendorIntel
CPUCeleron® J6412
CPU cores4
Max TDP8W
CoolingPassive
ChipsetSoC
Maximum Memory8 GB
Onboard MemoryYes
Memory TechnologyDDR4 2666 SO-DIMM
GPUIntel® UHD Graphics for 10th Gen Intel® Processors
M2 Supported InterfacesPCIe ×1, SATA, USB 2.0
M2 Storage Formfactor2242
M2 Storage KeyB-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 2 x 1 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Power

DC Jack Power InputYes
DC jack Input voltage range19V

Mechanical

Dimensions124 x 116 x 26 mm

Environmental

Operating Temp0°C - 40° C, w/o system fan w/ 0.7m/s airflow
0 - 35°C (without air flow)
Relative Humidity40° C @ 95% RH Non-Condensing

Certifications

CertificationsCE/FCC Class B, BSMI, UKCA, CE-RED

Software

OS Supportwindows-10linux

Additional Information

ManufacturerAdvantech
Part NumberDS-410GB-U0A1E (Celeron J6414, 4GByte RAM)
DS-410GB-U1A1E (Celeron J6414, 8GByte RAM)

Noteswall-mount-optionaldin-rail-optional
Copyright ©2023 Avnet, Inc. All rights reserved.