3.5” form factor, Intel®Atom® x5-E3940, DDR3L 1866, 1*M.2 E-key 2230, 1*M.2 M-key 2242,
2*GbE, 4*USB3.1, 2*USB2.0, 6*COM, 1*SATA3.0, 1*TPM, 12-24V DC
Main Features
Silicon Vendor | Intel |
CPU | Atom® x5-E3940 Processor (Quad-Core) |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1866Mhz |
GPU | Intel HD 505 |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | SATA, NVMe, PCIe |
M2 Storage Formfactor | 2242 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® ALC887 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
mPCIe Slot | 1 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | 3.5" |
Dimensions | 146 x 105 (mm) |
Environmental
Operating Temp | -40°C - 85°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Certifications
Certifications | CE, FCC, CCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME0550-M0ECY0 |