ECM-APL2-J3455 – 3.5” SBC with Intel® J3455 CPU

Intel® Apollo Lake 3.5 Micro Module, Bottom Layer Soldered, Dual Expansion Slot, Dual Gigabit Ethernet, Triple Display, 8GB DDR3L 1600&1333MHz

Main Features

Silicon VendorIntel
CPUIntel® Celeron® Processor J3455E
CPU cores4
Max TDP10W
ChipsetEC IT8528E/ IT8528I
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1600Mhz
GPUintel-hd-graphics-500intel-hd-graphics-505
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mSATA1
mPCIe Slot2

Security

TPMheader
TPM Version2.0

Power

DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions146 x 101 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 75°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linux

Additional Information

ManufacturerAvalue Technology Inc.
Part NumberECM-APL2-J3455-C1R
Notes1x-lpc1x-spi
Copyright ©2023 Avnet, Inc. All rights reserved.