EPC-R3710 – Compact system with Rockchip® RK3399 SoC

Rockchip RK3399 Cortex-A72 UIO40-Express Edge AI Box Computer with Onboard LPDDR4 2 GB. Supports HDMI 1920x1080 at 60Hz and Dual Lan, 1 2-wire RS-232, 1 USB3.0, 1 USB2.0, 1 Micro SD. 1 mini-PCIe for LTE/WiFi/BT. Compatible with UIO40-Express modules, supports Linux and Android. 4 Kinds of Rear I/O for Each Vertical Focus: IEM, Self Service, Automation
and Networking.

Main Features

Silicon VendorRockchip
CPURockchip RK3399 Dual Cortex A72 and Quad Cortex A53
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUMali-T864
eMMC Storage16GB
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO3
COM Ports Rear IO2
COM Port ProtocolsRS232/485
GbE LAN3

Internal IO

µSD1
mPCIe Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Dimensions174 x 108 x 41 (mm)

Environmental

Operating Temp0°C - 50°C -20°C - 70°C
Relative Humidity5 - 95%

Certifications

CertificationsCCC, CE, FCC, BSMI

Software

OS Supportdebianandroid

Additional Information

ManufacturerAdvantech
Part Numberepc-r3710no-xaa100epc-r3710no-xaa120epc-r3710no-xaa140epc-r3710no-xaa160epc-r3710io-xaa100epc-r3710io-xaa120epc-r3710io-xaa140epc-r3710io-xaa160epc-r3710no-xaa10bepc-r3710io-xaa10b
Copyright ©2023 Avnet, Inc. All rights reserved.