Compact Embedded Box PC with Rockchip RK3399 dual Cortex-A72 & Quad Cortex-A53
Onboard 2GB LPDDR4 memory and 16GB eMMC
Main Features
Silicon Vendor | Rockchip |
CPU | Rockchip RK3399 |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 16GB |
M2 Supported Interfaces | PCIe, USB, SIDO, UART |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 6 |
COM Port Protocols | RS232/485 |
GbE LAN | 2 |
Internal IO
µSD | 1 |
2230 Support | Yes |
mPCIe Slot | 1 |
Connectivity
SIM Card Slot | 1 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Dimensions | 190 x 150 x 43 (mm) |
Environmental
Operating Temp | 0°C - 50°C -20°C - 70°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CCC, CE, FCC, BSMI Class B |
Software
OS Support | androidlinux |
Additional Information
Manufacturer | Advantech |
Part Number | epc-r4710no-xaa1eepc-r4710io-xaa1eepc-r4710no-xaa1beepc-r4710io-xaa1be |