Avnet Embedded is becoming Tria! Visit our new website here.

GigaIPC mITX-4125A Gemini Lake Refresh Mini-ITX

Mini-ITX Embedded Motherboard with Intel® J4125 Processor, Dual Channel DDR4 memory, PCIe, 6 x COM, 5 x SATA 6Gb/s, 8 x USB

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J4125 Processor
CPU cores4
Max TDP10W
ChipsetJ4125
Maximum Memory16GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces5
Raid SupportYes
M2 Supported InterfacesSATA, PCIe, USB2.0
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces5
M2 Storage1
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
PCIe x4 Slot1

Security

TPMheader
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9mgmljainr-sibulk
Copyright ©2024 Avnet, Inc. All rights reserved.