Avnet Embedded is becoming Tria! Visit our new website here.

GigaIPC mITX-4205A Gemini Lake Refresh Mini-ITX

Mini-ITX Embedded Motherboard with Intel® J4205 Processor, Dual Channel DDR3L memory, PCIe, 6 x COM, 5 x SATA 6Gb/s, 8 x USB

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J4205 Processor
CPU cores4
Max TDP10W
ChipsetJ4205
Maximum Memory16GB
Memory Slots2
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces5
Raid SupportYes
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces5
mSATA1
PCIe x1 Slot1

Security

TPMheader
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9mzaplainr-sibulk
Copyright ©2024 Avnet, Inc. All rights reserved.