GigaIPC QBiP-2718A AMD Ryzen Embedded v/r 3.5″ SBC

3.5’’ SBC with AMD Ryzen™ V2718 Embedded Processor

Main Features

Silicon VendorAMD
CPUAMD Ryzen™ V2718 Embedded Processor
CPU cores8
Max TDP25W
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200Mhz
GPUAMD Radeon™
Sata Storage Interfaces1
M2 Supported InterfacesSATA, PCIe, USB2.0
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI4
USB 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
COM Port ProtocolsRS232/422/485 &
RI/5V/12V
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes
mPCIe Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range9 - 48Vdc

Mechanical

Form Factor3.5" SBC
Dimensions146 x 102(mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number9MRZV2MSMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.