Intel® single 1st and 2nd Gen. Xeon® Scalable processor ATX Server Board with Intel® C621 Chipset and IPMI2.0 Processor supports up to 150W TDP, 6 x DDR4 2933/ 2666/ 2400/ 2133 MHz RDIMM/ LRDIMM Up to 768GB, 9 x SATA III Support RAID 0,1,5,10
Main Features
Silicon Vendor | Intel |
CPU | Intel FCLGA3647 socket supports 1st and 2nd Gen. Intel Xeon Scalable Processors |
Max TDP | 150W |
Chipset | Intel C621 |
Maximum Memory | 768GB |
Memory Slots | 6 |
Memory Technology | RDIMM/LRDIMM DDR4 2933Mhz |
GPU | AST 2500 BMC |
Sata Storage Interfaces | 9 |
Raid Support | Yes |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Port Protocols | RS232 |
GbE LAN | 4 |
Internal IO
SATA Interfaces | 9 |
M2 Storage | 1 |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
PCI | 2 |
PCIe x8 Slot | 6 |
Pcie_x16_slot | 3 |
Supported PCIe Gen's | Gen1 |
Security
TPM | On-board |
TPM Version | 2.0 |
Mechanical
Dimensions | 304.8 x 243.84 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 40 - 95% |
Software
OS Support | windows-10-iot-enterprisewindows-server-2016windows-server-2019 |
Additional Information
Manufacturer | Avalue Technology Inc. |
Part Number | HPM-621UAA-A1R |