iBOX-13xxUE

Fanless Embedded NUC System with Intel® 13th Gen (Raptor Lake-U) Core™ Processors


  • Intel® 13th Gen (Raptor Lake-U) Core™ Processors 

  • 2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz (D4 Version)

  • 2 x 262-pin SO-DIMM up to 32GB DDR5 4800MHz (D5 Version)

  • 1 x USB4/Thunderbolt™4, 5 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 2 x Intel 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0b, 3 x DP 1.4a (2 from Type C)

  • Supports Intel® vPro

  • TPM 2.0 onboard IC

  • 19V/90W Power Adapter

  • 171.8 x 50.05 x 109.45 mm, Fanless Embedded BOX PC

Main Features

Silicon VendorIntel
CPUi7-1365uei5-1345uei3-1315ue
CPU cores10
Max TDP28W
CoolingPassive
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM (D4) / DDR5 4800 SO-DIMM (D5)
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233/ALC256, High Definition Audio.
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 2 x 1 Rear IO4
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS-232
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions171.8 x 50.05 x 109.45 mm

Environmental

Operating Temp-20ºC - 40ºC
Storage Temp-40° C – 85° C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numberibox-1365ue-d5-ddr5ibox-1345ue-d5-ddr5ibox-1315ue-d5-ddr5ibox-1365ue-d4-ddr4ibox-1345ue-d4-ddr4ibox-1315ue-d4-ddr4
Notes1 x USB 4/Thunderbolt™ 4 (Supports DP 2.1 display output)
Copyright ©2024 Avnet, Inc. All rights reserved.