iBOX-J6412

Embedded NUC Box with Elkhart Lake SoC J6412


  • Intel® ElkHart Lake SoC Processors J6412

  • 2 x 260-pin SO-DIMM up to 32GB DDR4 3200 MHz

  • 4 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x SATA3

  • 2 x Realtek 1 Gigabit LAN

  • Supports Dual display, 1 x HDMI 2.0b, 1 x DP 1.2

  • TPM 2.0 onboard IC

  • 19V/65W Power Adapter

  • 135x110x44.5mm, Fanless Barebone

Main Features

Silicon VendorIntel
CPUCeleron® J6412
CPU cores4
Max TDP10W
CoolingPassive
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics for 10th Gen Intel® Processors
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen3x1, SATA3, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range19V

Mechanical

Dimensions135 x 110 x 44.5mm

Environmental

Operating Temp-20ºC - 50ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10

Additional Information

ManufacturerASRock Industrial
Part NumberiBOX-J6412
Copyright ©2024 Avnet, Inc. All rights reserved.